OP491GRUZ
1 520 руб.
от 2 шт. —
1 440 руб.
от 10 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Описание
Электроэлемент
Micropower Single-Supply Rail-To-Rail Input/Output Operational Amplifier
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 65(nA) |
Input Offset Voltage | 0.7(mV) |
Maximum Input Offset Current | 0.011@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 22(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Slew Rate | 0.4(V/us) |
Supply Current | 1.6@5V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 3 |
Voltage Gain in dB | 96.9(dB) |
Техническая документация
Datasheet
pdf, 555 КБ