MBRD1045G
500 руб.
от 2 шт. —
400 руб.
от 5 шт. —
324 руб.
от 10 шт. —
297.36 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
RECTIFIER, SCHOTTKY, 10A, 45V, D-PAK; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):10A; Diode Configuration:Single; Diode Case Style:TO-252; No. of Pins:3Pins; Forward Voltage VF Max:840mV; Forward Surge Current Ifsm Max:70A; Operating Temperature Max:175°C; Product Range:MBRD1 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Diode Type:Schottky; Semiconductor Technology:Si
Технические параметры
Brand | ON Semiconductor |
Configuration | Single Dual Cathode |
Factory Pack Quantity | 2500 |
Height | 2.38 mm |
If - Forward Current | 10 A |
Ifsm - Forward Surge Current | 70 A |
Ir - Reverse Current | 100 uA |
Length | 6.73 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+175 C |
Package / Case | DPAK |
Packaging | Cut Tape |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | MBRB1045 |
Technology | Si |
Type | Schottky Diode |
Unit Weight | 0.009185 oz |
Vf - Forward Voltage | 0.84 V |
Vrrm - Repetitive Reverse Voltage | 45 V |
Width | 6.22 mm |
Вес, г | 0.39 |
Техническая документация
Datasheet
pdf, 73 КБ