AT93C46DY6-YH
220 руб.
от 2 шт. —
170 руб.
от 10 шт. —
129 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Электроэлемент
EEPROM - Serial-3Wire - 1Kbit (128 x 8/64 x 16) - 2.5V/3.3V/5V - Automotive - 8-Pin UDFN EP - Tape&Reel
Технические параметры
Data Retention | 100 |
Density | 1024(Bit) |
Frequency | 2(MHz) |
Interface Type | Serial(3-Wire) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 128x8/64x16 |
Package Type | UDFN EP |
Packaging | Tape and Reel |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 2(mA) |
Write Protection | Yes |
Техническая документация
Datasheet
pdf, 783 КБ