S2B
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
87 руб.
от 100 шт. —
66.88 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
RECT DIODE 100V 2A SMB; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Diode Configuration:Single; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:2µs; Forward Surge Current Ifsm Max:50A; Operating Temperature Max:150°C; Diode Case Style:DO-214AA; No. of Pins:2Pins; Product Range:S2B Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Current Ifsm:50A; Diode Type:Standard Recovery; Junction Temperature Tj Max:150°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Reverse Recovery Time trr Typ:2µs; Termination Type:Surface Mount Device
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 2.45 mm |
If - Forward Current | 2 A |
Ir - Reverse Current | 1 uA |
Length | 4.75 mm |
Manufacturer | ON Semiconductor |
Max Surge Current | 50 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | DO-214AA |
Packaging | Reel |
Part # Aliases | S2B_NL |
Pd - Power Dissipation | 2.35 W |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 2 us |
RoHS | Details |
Series | S2B |
Termination Style | SMD/SMT |
Type | Standard Recovery Rectifiers |
Unit Weight | 0.006349 oz |
Vf - Forward Voltage | 1.15 V |
Vr - Reverse Voltage | 100 V |
Width | 3.95 mm |
Техническая документация
Документация
pdf, 246 КБ