MAX9945ATT+
900 руб.
от 2 шт. —
790 руб.
от 5 шт. —
714 руб.
от 10 шт. —
672.50 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
Operational Amplifiers - Op Amps 38V, Low-Noise, MOS-Input, Low-Power Op Amp
Технические параметры
Brand | Maxim Integrated |
CMRR - Common Mode Rejection Ratio | 78 dB |
Development Kit | MAX9945EVKIT+ |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 3 MHz |
Ib - Input Bias Current | 1.9 nA |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-2.4 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 400 uA |
Operating Supply Voltage | 4.75 V to 38 V, +/-2.4 V to+/-19 V |
Output Current per Channel | 25 mA |
Package / Case | TDFN-6 |
Packaging | Reel |
Part # Aliases | MAX9945 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | MAX9945 |
Shutdown | No Shutdown |
SR - Slew Rate | 2.2 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 38 V |
Supply Voltage - Min | 4.75 V |
Unit Weight | 0.001764 oz |
Vos - Input Offset Voltage | 5 mV |