ADG1604BCPZ
2 130 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Электроэлемент
1 ? Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4: 1 Multiplexer
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x4 |
Current - Supply | 230µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
Online Catalog | Multiplexer/Demultiplexer |
On-State Resistance | 1.1 Ohm |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADG1604BCPZ-REEL7CT |
Package / Case | 16-VQFN Exposed Pad, CSP |
Packaging | Cut Tape(CT) |
PCN Assembly/Origin | Assembly Site Transfer 03/Feb/2014Assembly Site Revision A 05/May/2014 |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data Acquisition |
Standard Package | 1 |
Supplier Device Package | 16-LFCSP-VQ(4x4) |
Voltage - Supply, Single/Dual (±) | 3.3 V ~ 16 V, ±1.65 V ~ 4 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 0.06 |
Техническая документация
Datasheet ADG1604BRUZ
pdf, 449 КБ