MCP4725A3T-E/CH, Digital to Analog Converters - DAC Sngl 12-B NV DAC w/ I2C interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 25 шт. —
300 руб.
от 100 шт. —
260 руб.
от 3000 шт. —
225.66 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 210 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | SOT-23 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Resolution: | 12 bit |
Series: | MCP4725 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 6вывод(-ов) |
Линейка Продукции | Single 12 Bit Voltage Output DACs |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Разрешение (бит) | 12бит |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса АЦП / ЦАП | SOT-23 |
Тип Входного Канала | Последовательный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | - |
Architecture | Resistor-String |
Brand | Microchip Technology |
DNL - Differential Nonlinearity | +/-0.75 LSB |
Factory Pack Quantity | 3000 |
Height | 1.3 mm |
INL - Integral Nonlinearity | +/-14.5 LSB |
Interface Type | Serial, 2-Wire, I2C |
Length | 3.1 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Current | 210 uA |
Operating Supply Voltage | 3.3 V, 5 V |
Output Type | Voltage |
Package / Case | SOT-23 |
Packaging | Reel |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | External |
Resolution | 12 bit |
RoHS | Details |
Series | MCP4725 |
Settling Time | 6 us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.00709 oz |
Вес, г | 0.001 |
Техническая документация
Datasheet
pdf, 1761 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем