DC37P
2 шт. со склада г.Москва, срок 6-9 дней
5 870 руб.
от 2 шт. —
5 640 руб.
Добавить в корзину 1 шт.
на сумму 5 870 руб.
Описание
Электроэлемент
D SUB CONNECTOR, STANDARD, 37 POSITION, PLUG; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:Basic D Series; Connector Body Material:Metal Body; Body Material:Metal
Технические параметры
Color | White |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Form | Stamped |
Contact Material | Copper Alloy |
Contact Type | Signal |
Current Rating | 5A |
Flange Feature | Housing/Shell(Unthreaded) |
Housing Material | Polyester, Glass Filled |
Manufacturer | Cinch Connectivity Solutions |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 37 |
Number of Rows | 2 |
Operating Temperature | -65В°C ~ 125В°C |
Part Status | Active |
Series | BASICВ® D |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc |
Shell Size, Connector Layout | 4(DC, C) |
Standard Package | 1 |
Termination | Solder Cup |
Вес, г | 16.9 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.