MAX6866UK23D3S+
1 840 руб.
от 2 шт. —
1 710 руб.
от 5 шт. —
1 610 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Описание
Электроэлемент
Supervisory Circuits Nanopower uP Supervisory Circuits with Manual Reset and Watchdog Timer
Технические параметры
Battery Backup Switching | No Backup |
Brand | Maxim Integrated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 2500 |
Height | 1.1 mm |
Length | 2.9 mm |
Manual Reset | Manual Reset |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 7 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 2.371 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Part # Aliases | MAX6866 |
Pd - Power Dissipation | 571 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 225 ms |
RoHS | Details |
Series | MAX6866 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.1 V |
Threshold Voltage | 1.2 V to 5.5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.255 V |
Watchdog Timers | Watchdog |
Width | 1.63 mm |