NRVB120ESFG
1 370 руб.
от 2 шт. —
1 250 руб.
от 5 шт. —
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Электроэлемент
Diode Schottky 20V 1A 2-Pin SOD-123FL T/R - Bulk (Alt: NRVB120ESFT1G)
Технические параметры
Base Part Number | MBR120 |
Capacitance @ Vr, F | - |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 10ВµA @ 20V |
Diode Type | Schottky |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package / Case | SOD-123 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Speed | Fast Recovery =< 500ns, > 200mA(Io) |
Supplier Device Package | SOD-123 |
Voltage - DC Reverse (Vr) (Max) | 20V |
Voltage - Forward (Vf) (Max) @ If | 530mV @ 1A |