SZMMBZ5246BLG

100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.49 руб.
от 10 шт.32 руб.
от 100 шт.16.51 руб.
Добавить в корзину 2 шт. на сумму 200 руб.
Номенклатурный номер: 8002986073

Описание

Электроэлемент
ZENER DIODE, AUTO, 16V, 0.225W, SOT23; Zener Voltage Vz Typ:16V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; Zener Tolerance В±:5%; No. of Pins:3Pins; Operating Temperature Max:150В°C; Product Range:SZMMBZ52xxBLT1

Технические параметры

Brand ON Semiconductor
Configuration Single
Diameter -
Factory Pack Quantity 3000
Height 1 mm
Ir - Reverse Current 100 nA
Length 2.9 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Pd - Power Dissipation 225 mW
Product Zener Voltage Regulators
Product Category Zener Diodes
RoHS Details
Series MMBZ5246B
Type Voltage Regulator
Vf - Forward Voltage 0.9 V at 10 mA
Voltage Regulation Accuracy -
Voltage Temperature Coefficient -
Voltage Tolerance -
Vz - Zener Voltage 16 V
Width 1.3 mm
Zener Current 100 nA
Zz - Zener Impedance 17 Ohms

Техническая документация

Datasheet
pdf, 112 КБ