SZNUP2105LG
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
67 руб.
от 10 шт. —
49 руб.
от 100 шт. —
32.76 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
DIODE, ESD PROTECTION, 24V, SOT-23; Clamping Voltage Vc Max:44V; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Voltage:24V; Power Dissipation Pd:350W; Product Range:SZNUP Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Breakdown Voltage | 26.2 V |
Cd - Diode Capacitance | 30 pF |
Clamping Voltage | 44 V |
Factory Pack Quantity | 10000 |
Ipp - Peak Pulse Current | 8 A |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Number of Channels | 2 Channel |
Operating Supply Voltage | 24 V |
Operating Temperature Range | -55 C to+150 C |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 350 W |
Polarity | Bidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Series | NUP2105 |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Air Gap | - |
Vesd - Voltage ESD Contact | 30 kV |
Working Voltage | 24 V |
Вес, г | 0.07 |
Техническая документация
Datasheet SZNUP2105LT1G
pdf, 141 КБ