PESD5V0S1UJ
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
75 руб.
от 10 шт. —
64 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
DIODE, ESD, LOW CAPACITANCE, SOD323; Clamping Voltage Vc Max:19V; Diode Case Style:SOD-323F; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:420mW; Product Range:PESD5 Series; Automotive Qualification Standa
Технические параметры
Brand | Nexperia |
Breakdown Voltage | 6.8 V |
Clamping Voltage | 19 V |
Factory Pack Quantity | 3000 |
Manufacturer | Nexperia |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+150 C |
Package / Case | SC-90 |
Packaging | Cut Tape |
Pd - Power Dissipation | 420 mW |
Polarity | Unidirectional |
Product Category | ESD Suppressors/TVS Diodes |
RoHS | Details |
Series | PESD5V0S1UJ |
Termination Style | SMD/SMT |
Working Voltage | 5 V |