PMBTA42DS
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
84 руб.
от 100 шт. —
72 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Now Nexperia PMBTA42DS - Small Signal Bipolar Transistor, 0.1A, 300V, 2-Element, NPN, SC-74
Технические параметры
Brand | Nexperia |
Collector- Base Voltage VCBO | 300 V |
Collector- Emitter Voltage VCEO Max | 300 V |
Collector-Emitter Saturation Voltage | 0.5 V |
Configuration | Dual |
Continuous Collector Current | 100 mA |
DC Current Gain hFE Max | 40 |
Emitter- Base Voltage VEBO | 6 V |
Factory Pack Quantity | 3000 |
Gain Bandwidth Product fT | 50 MHz |
Manufacturer | Nexperia |
Maximum DC Collector Current | 200 mA |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-457 |
Packaging | Reel |
Pd - Power Dissipation | 700 mW |
Product Category | Bipolar Transistors-BJT |
RoHS | Details |
Series | PMBTA42DS |
Transistor Polarity | NPN |