TJA1051T/3
400 руб.
от 2 шт. —
310 руб.
от 5 шт. —
242 руб.
от 10 шт. —
223.02 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC; IC Interface Type:-; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 70 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Down Mode | SilentINormal |
Standard Supported | ISO 11898-2 |
Supplier Package | SO |
Brand | NXP Semiconductors |
Factory Pack Quantity | 2500 |
Manufacturer | NXP |
Mounting Style | SMD/SMT |
Operating Supply Current | 65 mA |
Operating Supply Voltage | 5 V |
Package / Case | SO-8 |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
Propagation Delay Time | 250 ns |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | High Speed CAN Transceiver |
Вес, г | 0.19 |
Техническая документация
Datasheet TJA1051T/1J
pdf, 215 КБ