IXTH16N10D2
2 шт. со склада г.Москва, срок 10-11 дней
9 410 руб.
от 2 шт. —
9 070 руб.
Добавить в корзину 1 шт.
на сумму 9 410 руб.
Описание
Электроэлемент
MOSFET, N-CH, 100V, 16A, TO-247; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:16A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:0V; Gate Source Threshol 03AH1471
Технические параметры
Brand | IXYS |
Channel Mode | Depletion |
Configuration | Single |
Factory Pack Quantity | 1 |
Fall Time | 70 ns |
Forward Transconductance - Min | 11 S |
Id - Continuous Drain Current | 16 A |
Manufacturer | IXYS |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-247-3 |
Packaging | Tube |
Pd - Power Dissipation | 830 W |
Product | MOSFET |
Product Category | MOSFET |
Qg - Gate Charge | 225 nC |
Rds On - Drain-Source Resistance | 64 mOhms |
Rise Time | 43 ns |
RoHS | Details |
Series | IXTH16N10D2 |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 340 ns |
Typical Turn-On Delay Time | 45 ns |
Unit Weight | 0.056438 oz |
Vds - Drain-Source Breakdown Voltage | 100 V |
Vgs - Gate-Source Voltage | 20 V |
Вес, г | 8.44 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.