ATMEGA88PA-MMN

ATMEGA88PA-MMN
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 2 шт.1 120 руб.
от 5 шт.1 020 руб.
от 10 шт.965 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8002986255

Описание

Электроэлемент
; Program Memory Size:8Kb; No. Of Pins:28Pins; Ic Case/Package:Vqfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip ATMEGA88PA-MMN

Технические параметры

Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 512 B
Data RAM Type EEPROM
Factory Pack Quantity 490
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 23 I/O
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case VQFN-28 EP
Packaging Tray
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 8 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA88 PA
Tradename ATMEGA
Unit Weight 0.147798 oz
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 23 I/O
Package / Case: VQFN-28
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ATmega88PA
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Вес, г 1.353

Техническая документация

Datasheet
pdf, 32623 КБ