MIC1557YM5
700 руб.
от 2 шт. —
600 руб.
от 5 шт. —
527 руб.
от 10 шт. —
492.50 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
RC TIMER/OSCILLATOR, ITTYBITTY, SMD, Frequency:5MHz, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Digital IC Case:SOT-23, No. of Pins:5Pins, Operating Temperature Min:-40 C, Operating Temperature Max:85 C, Packaging:Cut Tape, , RoHS Compliant: Yes
Технические параметры
# Internal Timers | 1 |
High Level Output Current | -20(mA) |
Low Level Output Current | 20(mA) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 18(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12/15(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Process Technology | CMOS |
Rad Hardened | No |
Supply Current | 0.37(TYP)(mA) |
Type | Standard |
Вес, г | 0.04 |
Техническая документация
Документация
pdf, 1705 КБ