MIC2004-0.5YM5
440 руб.
от 2 шт. —
350 руб.
от 5 шт. —
284 руб.
от 10 шт. —
259.56 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
POWER LOAD SWITCH, 5.5V, SOT-23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500mA, On State Resistance:0.07ohm, Distribution Switch Case Style:SOT-23, No. of Pins:5Pins, Thermal Protection:Yes, MSL:- , RoHS Compliant: Yes
Технические параметры
Base Part Number | MIC2004 |
Current - Output (Max) | 500mA |
Fault Protection | Current Limiting(Fixed), Over Temperature |
Features | Load Discharge |
Input Type | Non-Inverting |
Interface | On/Off |
Manufacturer | Microchip Technology |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | High Side |
Output Type | P-Channel |
Package / Case | SC-74A, SOT-753 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Ratio - Input | Output |
Rds On (Typ) | 70mOhm |
Series | - |
Supplier Device Package | SOT-23-5 |
Switch Type | General Purpose |
Voltage - Load | 2.5V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Вес, г | 0.0653 |
Техническая документация
Datasheet
pdf, 1308 КБ