MIC23050-SYML

380 руб.
от 2 шт.290 руб.
от 5 шт.232 руб.
от 10 шт.206.64 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8002986371

Описание

Электроэлемент
DC/DC CONV, SYNC BUCK, 4MHZ, 125DEG C; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:5.5V; DC / DC Converter IC Case:MLF; No. of Pins:8Pins; Output Current:600mA; Output Voltage Nom.:3.

Технические параметры

Base Part Number MIC23050
Current - Output 600mA
Frequency - Switching 4MHz
Function Step-Down
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C(TJ)
Output Configuration Positive
Output Type Fixed
Package / Case 8-VFDFN Exposed Pad, 8-MLFВ®
Packaging Cut Tape(CT)
Part Status Active
Series HyperLight LoadВ®
Supplier Device Package 8-MLFВ®(2x2)
Synchronous Rectifier Yes
Topology Buck
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 2.7V
Voltage - Output (Max) -
Voltage - Output (Min/Fixed) 3.3V

Техническая документация