MIC2776N-YM5
490 руб.
от 2 шт. —
390 руб.
от 5 шт. —
326 руб.
от 10 шт. —
301.14 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
VOLTAGE SUPERVISOR, OPEN-DRAIN, SOT-23-5; Threshold Voltage:-; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of
Технические параметры
Battery Backup Switching | No Backup |
Brand | Microchip Technology/Micrel |
Factory Pack Quantity | 3000 |
Features | Internal Hysteresis |
Height | 1.1 mm |
Length | 2.9 mm |
Manual Reset | Manual Reset |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 3.5 uA |
Output Type | Active Low, Open Drain |
Package / Case | SOT-23-5 |
Packaging | Reel |
Part # Aliases | MIC2776N-YM5 TR |
Product Category | Supervisory Circuits |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.5 V |
Threshold Voltage | 0.3 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 300 mV |
Unit Weight | 0.001058 oz |
Watchdog Timers | No Watchdog |
Width | 1.6 mm |