BT151-500C
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
92 руб.
от 50 шт. —
76 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
Thyristor SCR 500V 110A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT151-500C,127)
Технические параметры
Category | Discrete Semiconductor Products |
Current - Gate Trigger (Igt) (Max) | 15mA |
Current - Hold (Ih) (Max) | 20mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 110A |
Current - Off State (Max) | 500µA |
Current - On State (It (AV)) (Max) | 7.5A |
Current - On State (It (RMS)) (Max) | 12A |
EDA / CAD Models | Download from Accelerated Designs |
Family | Thyristors-SCRs |
Mounting Type | Through Hole |
Operating Temperature | -40°C ~ 125°C |
Other Names | 568-1775 568-1775-5 568-1775-ND 934058488127 BT151-500C BT151500C127 |
Package / Case | TO-220-3 |
Packaging | Tube |
PCN Other | Joint Venture Revision 07/Aug/2015 |
PCN Part Status Change | Part Status Conversion 22/Nov/2015 |
SCR Type | Standard Recovery |
Standard Package | 50 |
Supplier Device Package | TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
Voltage - Off State | 500V |
Voltage - On State (Vtm) (Max) | 1.75V |
Вес, г | 2.802 |