BT151-650R
310 руб.
от 2 шт. —
210 руб.
от 4 шт. —
157 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
SCR THYRISTOR, 12A, 650V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:650V; Gate Trigger Current Max, Igt:15mA; Current It av:7.5A; On State RMS Current IT(rms):12A; Thyristor Case Style:TO-220AB; No. of Pins:3Pins
Технические параметры
Brand | WeEn Semiconductors |
Current Rating | 7.5 A |
Factory Pack Quantity | 1000 |
Gate Trigger Current - Igt | 15 mA |
Gate Trigger Voltage - Vgt | 1.5 V |
Holding Current Ih Max | 20 mA |
Manufacturer | WeEn Semiconductors |
Maximum Gate Peak Inverse Voltage | 5 V |
Maximum Operating Temperature | +125 C |
Mounting Style | SMD/SMT |
Non Repetitive On-State Current | 132 A |
Off-State Leakage Current @ VDRM IDRM | 0.5 mA |
Package / Case | SOT-78 |
Packaging | Tube |
Part # Aliases | BT151-650R |
Product | SCRs |
Product Category | SCRs |
Rated Repetitive Off-State Voltage VDRM | 650 V |
RoHS | Details |
Type | SCRs |
Vf - Forward Voltage | 1.75 V |
Вес, г | 2.66 |
Техническая документация
Документация
pdf, 71 КБ