BTA208-800B
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
88 руб.
от 10 шт. —
67 руб.
от 50 шт. —
52.92 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
TRIAC, 8A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:800V; On State RMS Current IT(rms):8A; Triac Case Style:TO-220AB; Gate Trigger Current Max (QI), Igt:50mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate Pow
Технические параметры
Brand | WeEn Semiconductors |
Factory Pack Quantity | 1000 |
Gate Trigger Current - Igt | 34 mA |
Gate Trigger Voltage - Vgt | 0.7 V |
Holding Current Ih Max | 60 mA |
Manufacturer | WeEn Semiconductors |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Non Repetitive On-State Current | 71 A |
Off-State Leakage Current @ VDRM IDRM | 0.1 mA |
On-State RMS Current - It RMS | 8 A |
On-State Voltage | 1.3 V |
Package / Case | TO-220-3 |
Packaging | Tube |
Part # Aliases | BTA208-800B |
Product Category | Triacs |
Rated Repetitive Off-State Voltage VDRM | 800 V |
RoHS | Details |
Вес, г | 3.361 |
Техническая документация
Datasheet BTA208-800B
pdf, 213 КБ