BC858CLG
89 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
37 руб.
от 10 шт. —
19 руб.
от 100 шт. —
3.93 руб.
Добавить в корзину 2 шт.
на сумму 178 руб.
Описание
Электроэлемент
TRANSISTOR, PNP, -30V, -100MA, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency ft:100MHz; Power Dissipation Pd:225mW; DC Collector Current:-100mA; DC Current Gain hFE:420hFE; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55°C
Технические параметры
Category | Bipolar Small Signal |
Collector Current (DC) | 0.1(A) |
Collector-Base Voltage | 30(V) |
Collector-Emitter Voltage | 30(V) |
Configuration | Single |
DC Current Gain | 420 |
Emitter-Base Voltage | 5(V) |
Frequency | 100(MHz) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Dissipation | 0.3(W) |
Rad Hardened | No |
Transistor Polarity | PNP |
Вес, г | 0.0508 |
Техническая документация
Datasheet
pdf, 148 КБ