BCW68GLG
100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
46 руб.
от 10 шт. —
29 руб.
от 100 шт. —
13.36 руб.
Добавить в корзину 2 шт.
на сумму 200 руб.
Описание
Электроэлемент
TRANSISTOR, PNP, -45V, -800MA, SOT-223-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency ft:100MHz; Power Dissipation Pd:225mW; DC Collector Current:-800mA; DC Current Gain hFE:60hFE; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55°C
Технические параметры
Category | Bipolar Small Signal |
Collector Current (DC) | 0.8(A) |
Collector-Base Voltage | 60(V) |
Collector-Emitter Voltage | 45(V) |
Configuration | Single |
DC Current Gain | 120 |
Emitter-Base Voltage | 5(V) |
Frequency | 100(MHz) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Dissipation | 0.3(W) |
Rad Hardened | No |
Transistor Polarity | PNP |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 86 КБ