NCP1236BD65G
400 руб.
от 2 шт. —
300 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
AC/DC CONV, FLYBACK, SOIC-7; Input Voltage AC Min:-; Input Voltage AC Max:-; AC / DC Converter Case Style:SOIC; No. of Pins:7Pins; Power Rating:-; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Adjustable Output | No |
Duty Cycle | 80(%) |
Fall Time | 40(ns) |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | No |
Operating Supply Voltage (Max) | 28(V) |
Operating Supply Voltage (Min) | -0.3(V) |
Operating Temperature Classification | Automotive |
Output Current | 0.5(A) |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 7 |
Rad Hardened | No |
Rise Time | 40(ns) |
Supply Current | 2.5(Typ)(mA) |
Switching Freq | 65(KHz) |
Switching Frequency | 65(TYP) |
Synchronous Pin | No |
Topology | Flyback |
Техническая документация
Документация
pdf, 237 КБ