FM25640B-G

Фото 1/3 FM25640B-G
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.340 руб.
от 5 шт.269 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8002986555

Описание

Электроэлемент
FRAM, 64K, SPI, 8SOIC; Memory Type:FRAM; Memory Size:64Kbit; NVRAM Memory Configuration:8K x 8bit; IC Interface Type:SPI; Access Time:-; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); NVRAM Features:High Read / Write Operation Endurance

Технические параметры

Base Part Number FM25640
Clock Frequency 20MHz
Manufacturer Cypress Semiconductor Corp
Memory Format FRAM
Memory Interface SPI
Memory Size 64Kb(8K x 8)
Memory Type Non-Volatile
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C(TA)
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Part Status Active
Series F-RAMв(ў
Supplier Device Package 8-SOIC
Technology FRAM(Ferroelectric RAM)
Voltage - Supply 4.5V ~ 5.5V
Access Time 10 ms
Brand Cypress Semiconductor
Factory Pack Quantity 194
Interface Type SPI
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 5 V
Operating Temperature Range -40 C to+85 C
Organization 8 k x 8
Product Category F-RAM
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type Nonvolatile RAM
Automotive Standard AEC-Q100
Data Bus Width 8bit
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 20ns
Minimum Operating Supply Voltage 4.5 V
Number of Bits per Word 8bit
Number of Words 8k
Organisation 8K x 8 bit
Package Type SOIC
Pin Count 8
Width 3.98mm
Вес, г 0.1

Техническая документация

Datasheet FM25640B-G
pdf, 840 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем