24LC01BT-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
95 руб.
от 10 шт. —
77 руб.
от 86 шт. —
62.63 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
SERIAL EEPROM, 1KBIT, 400KHZ, SOT-23-5, IC Interface Type:I2C, Memory Size:1Kbit, EEPROM Memory Configuration:128 x 8bit, Clock Frequency:400kHz, Memory Case Style:SOT-23, No. of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage , RoHS Compliant: Yes
Технические параметры
Access Time | 900 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3000 |
Height | 1.3 mm(Max) |
Interface Type | Serial, 2-Wire, I2C |
Length | 3.1 mm(Max) |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 1 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 2.5 v to 5.5 V |
Organization | 128x8 |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.001058 oz |
Width | 1.8 mm(Max) |
Product Type | EEPROM |
Series | 24LC01B |
Subcategory | Memory & Data Storage |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | SOT-23 |
Pin Count | 5 |
Automotive | No |
Chip Density (bit) | 1K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 586 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 946 КБ
Datasheet 24AA01/24LC01B/24FC01
pdf, 790 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем