74HC125D
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
68 руб.
от 10 шт. —
49 руб.
от 57 шт. —
31.63 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
IC, BUFFER, CMOS, SMD, 74HC125, SOIC14; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74HC125; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74125; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:74HC125; 74HCT125; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC125; Logic Function Number:74125; Logic IC Base Number:74125; Logic IC Function:Quadruple Buffer / Line Driver (3-State); No. of Gates:4; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
High Level Output Current | -7.8(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 7.8(mA) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Channels | 4 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 4 |
Number of Output Enables per Chip | 4 LOW |
Number of Outputs | 4 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 14 |
Polarity | Non-Inverting |
Propagation Delay Time | 190(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 234 КБ