74HC164N
430 руб.
от 2 шт. —
320 руб.
от 5 шт. —
253 руб.
от 9 шт. —
228.06 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
Nexperia 74HC164N - Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Logic-Shift Registers |
Function | Serial to Parallel |
Logic Type | Shift Register |
Mounting Type | Through Hole |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40°C ~ 125°C |
Other Names | 568-2621-5933669050652 |
Output Type | Push-Pull |
Package / Case | 14-DIP(0.300", 7.62mm) |
Packaging | Tube |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Obsolescence/ EOL | Multiple Devices 29/Dec/2014 |
PCN Packaging | Date Code Extended 18/Jul/2013 |
Product Training Modules | Logic Packages |
Series | 74HC |
Standard Package | 25 |
Supplier Device Package | 14-DIP |
Voltage - Supply | 2 V ~ 6 V |
Вес, г | 2.28 |