74HC32D

47 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
33 руб.
от 100 шт. —
21 руб.
Добавить в корзину 5 шт.
на сумму 235 руб.
Номенклатурный номер: 8002986948
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
IC, 74HC CMOS, SMD, 74HC32, SOIC14; Logic Family / Base Number:74HC32; Logic Type:OR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:74HC32; 74HCT32; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | OR |
Height | 1.45 mm |
High Level Output Current | -5.2 mA |
Length | 8.75 mm |
Logic Family | HC |
Logic Function | OR |
Logic Type | 2-Input OR |
Low Level Output Current | 5.2 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOT-108 |
Packaging | Reel |
Part # Aliases | 74HC32D-T |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 6 ns |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Width | 4 mm |
Вес, г | 0.16 |