74HCT04D
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
64 руб.
от 10 шт. —
46 руб.
от 100 шт. —
28.35 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
74HCT CMOS, SMD, 74HCT04, SOIC14; Logic Family / Base Number:74HCT04; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT04; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
High Level Output Current | -4(mA) |
Logic Family | HCT |
Logical Function | Inverter |
Low Level Output Current | 5.2(mA) |
Maximum Propagation Delay Time @ Maximum CL | 19@4.5V |
Mounting | Surface Mount |
Number of Elements | 6 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Bulk |
Pin Count | 14 |
Propagation Delay Time | 29(ns) |
Quiescent Current | 2(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.3302 |
Техническая документация
74HC_HCT04
pdf, 215 КБ