74LVC74AD
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
77 руб.
от 10 шт. —
56 руб.
от 57 шт. —
38.94 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Посмотреть аналоги6
Описание
Электроэлемент
The set and reset are asynchronous active LOW inputs and operate independently of the clock input. Information on the data input is transferred to the nQ output on the LOW-to-HIGH transition of the clock pulse. The nD inputs must be stable one set-up time prior to the LOW-to-HIGH clock transition, for predictable operation. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times.
Технические параметры
Current - Output High, Low | 24mA, 24mA |
Current - Quiescent | 10µA |
Family | Logic-Flip Flops |
Frequency - Clock | 250MHz |
Function | Set(Preset)and Reset |
Input Capacitance | 4pF |
Manufacturer | NXP-Semiconductors |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF |
Mounting Type | Surface Mount |
Number of Bits per Element | 1 |
Number of Elements | 2 |
Operating Temperature | -40°C ~ 125°C(TA) |
Output Type | Differential |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Series | 74LVC |
Standard Package | 57 |
Trigger Type | Positive Edge |
Type | D-Type |
Voltage - Supply | 1.2 V ~ 3.6 V |
Вес, г | 0.35 |
Техническая документация
Документация
pdf, 271 КБ