AD589JHZ
5 470 руб.
Добавить в корзину 1 шт.
на сумму 5 470 руб.
Описание
Электроэлемент
:5Mv; Temperature Coefficient:100Ppm/°C; Voltage Reference Case Style:To-51 Rohs Compliant: Yes |Analog Devices AD589JH
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Cathode | 50µA |
Current - Output | 5mA |
Family | PMIC-Voltage Reference |
Mounting Type | Through Hole |
Noise - 10Hz to 10kHz | 5µVrms |
Online Catalog | Shunt, Fixed-Analog Devices Inc |
Operating Temperature | 0°C ~ 70°C(TA) |
Output Type | Fixed |
Package / Case | TO-51-2 Metal Can |
Packaging | Bulk |
Reference Type | Shunt |
Standard Package | 1 |
Supplier Device Package | TO-51-2 |
Temperature Coefficient | 100ppm/°C |
Tolerance | -2.83%, +1.22% |
Voltage - Output (Min/Fixed) | 1.235V |
Вес, г | 1.62 |
Техническая документация
Datasheet
pdf, 315 КБ