AD712AQZ
4 920 руб.
от 2 шт. —
4 700 руб.
от 5 шт. —
4 520 руб.
от 10 шт. —
4 298.85 руб.
Добавить в корзину 1 шт.
на сумму 4 920 руб.
Описание
Электроэлемент
AD712AQ Analog Devices, Dual Operational, Op Amp, 4MHz 100 kHz, 8-Pin CERDIP
Технические параметры
-3db Bandwidth | 4MHz |
Amplifier Type | J-FET |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 25pA |
Current - Output / Channel | 25mA |
Current - Supply | 5mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Online Catalog | J-FET |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-CDIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 20 V/µs |
Standard Package | 48 |
Supplier Device Package | 8-CERDIP |
Voltage - Input Offset | 300µV |
Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
Вес, г | 5.062 |