NE5534ADG
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Электроэлемент
IC, OP AMP, SINGLE LOW NOISE, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:10MHz; Slew Rate:13V/µs; Supply Voltage Range:± 3V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 3V to ± 20V; Base Number:5534; Gain Bandwidth:10MHz; Input Offset Voltage Max:4mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:22V; Supply Voltage Min:3V
Технические параметры
Amplifier Type | Low Noise Amplifier |
Brand | ON Semiconductor |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density | 5.5 nV/sqrt Hz |
Factory Pack Quantity | 98 |
GBP - Gain Bandwidth Product | 10 MHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 1.5 uA |
In - Input Noise Current Density | 1.5 pA/sqrt Hz |
Length | 5 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-20 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 8 mA |
Operating Supply Voltage | +/-3 V to+/-20 V |
Output Current per Channel | 38 mA |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 750 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 100 dB |
RoHS | Details |
Series | NE5534 |
Shutdown | No Shutdown |
SR - Slew Rate | 13 V/us |
Supply Type | Dual |
Technology | Bipolar |
Unit Weight | 0.019048 oz |
Vcm - Common Mode Voltage | Negative Rail+3 V to Positive Rail-3 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 4 mV |
Width | 4 mm(Max) |
Техническая документация
Документация
pdf, 260 КБ