BAV21
96 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
21 руб.
от 100 шт. —
4.92 руб.
Добавить в корзину 2 шт.
на сумму 192 руб.
Описание
Электроэлемент
DIODE, SMALL SIGNAL, DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(AV):250mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm
Технические параметры
Brand | Nexperia |
Configuration | Single |
Factory Pack Quantity | 10000 |
Height | 1.85 mm(Max) |
If - Forward Current | 0.25 A |
Ir - Reverse Current | 0.1 uA |
Length | 4.25 mm(Max) |
Manufacturer | Nexperia |
Max Surge Current | 9 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | ALF |
Packaging | Reel |
Part # Aliases | BAV21 T/R |
Peak Reverse Voltage | 250 V |
Product | General Purpose Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 50 ns |
RoHS | Details |
Type | Switching Diode |
Vf - Forward Voltage | 1.25 V at 0.2 A |
Width | 1.85 mm(Max) |
Вес, г | 0.1913 |
Техническая документация
Datasheet
pdf, 386 КБ