SP3232ECT-L
500 руб.
от 2 шт. —
400 руб.
от 5 шт. —
327 руб.
от 10 шт. —
301.14 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Номенклатурный номер: 8002988893
Бренд: Maxlinear
Описание
Электроэлемент
Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP (Also Known As: MAX3232ECWE)
Технические параметры
Data Rate | 235KBPS(kbps) |
Data Transmission Topology | Point-to-Point |
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC W |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Supply Current | 1(mA) |
Transmitter Signal Type | Single-Ended |
Вес, г | 0.98 |
Техническая документация
Datasheet
pdf, 914 КБ