SP485REN-L
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
121 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Номенклатурный номер: 8002988913
Бренд: Maxlinear
Описание
Электроэлемент
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Drivers per Line | 1@RS-422I320@RS-485 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422I320@RS-485 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-422IRS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Differential |
Техническая документация
Документация
pdf, 580 КБ