HEF4069UBP

200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.140 руб.
от 10 шт.110 руб.
от 25 шт.94.88 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8002989575
Бренд: NXP Semiconductor

Описание

Электроэлемент
Nexperia HEF4069UBP - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14

Технические параметры

Category Integrated Circuits(ICs)
Current - Output High, Low 3.4mA, 3.4mA
Current - Quiescent (Max) 1µA
Family Logic-Gates and Inverters
Logic Level - High 4 V ~ 12.5 V
Logic Level - Low 1 V ~ 2.5 V
Logic Type Inverter
Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF
Mounting Type Through Hole
Number of Circuits 6
Number of Inputs 6
Operating Temperature -40°C ~ 125°C
Other Names 568-1696-5933324260652HEF4069UBP652HEF4069UBPN
Package / Case 14-DIP(0.300", 7.62mm)
Packaging Tube
PCN Assembly/Origin PM45 from ICN6 to ICN8 13/Jul/2013PM42 Transfer 13/Jul/2013
PCN Obsolescence/ EOL Multiple Devices 29/Dec/2014
PCN Packaging Date Code Extended 18/Jul/2013
Product Training Modules Logic Packages
Series 4000B
Standard Package 25
Supplier Device Package 14-DIP
Voltage - Supply 3 V ~ 15 V
Вес, г 1.84