74HC08BQ
210 руб.
от 2 шт. —
140 руб.
от 10 шт. —
94 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
Now Nexperia 74HC08BQ - AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PQCC14
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | AND |
Height | 0.95 mm |
High Level Output Current | -5.2 mA |
Length | 3 mm |
Logic Family | HC |
Logic Function | AND |
Logic Type | 2-Input AND |
Low Level Output Current | 5.2 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOT-762 |
Packaging | Reel |
Part # Aliases | 74HC08BQ-G |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 7 ns |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Width | 2.5 mm |
Техническая документация
Datasheet 74HC08D,653
pdf, 239 КБ