74HC4060PW

200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
128 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Номенклатурный номер: 8002989926
Страна происхождения: КИТАЙ
Бренд / Производитель: NXP Semiconductor
Описание
COUNTER, RIPPLE/DIVIDER, 87MHZ, TSSOP-16; Logic Family / Base Number:74HC4060; Counter Type:Ripple Carry Binary / Divider; Clock Frequency:87MHz; Count Maximum:16383; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:744060; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 14 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | TSSOP |
Packaging | Bulk |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 450(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | NEGATIVE-EDGE |
Type | Binary |
Вес, г | 0.14 |