SP3222EUEY-L
680 руб.
от 2 шт. —
570 руб.
от 3 шт. —
515 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Номенклатурный номер: 8002990762
Бренд: Maxlinear
Описание
Электроэлемент
SP3222EU Series 1000 Kbps 3.3 V RS-232 Transceiver - TSSOP-20 Halogen Free
Технические параметры
Data Rate | 1MBPS(MIN)(kbps) |
Data Transmission Topology | Point-to-Point |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Supply Current | 1(mA) |
Transmitter Signal Type | Single-Ended |
Техническая документация
Документация
pdf, 780 КБ