DP83848MSQ/NOPB, PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Кратность заказа 250 шт.
от 500 шт. —
300 руб.
от 1000 шт. —
248 руб.
Добавить в корзину 250 шт.
на сумму 87 500 руб.
Описание
Communication\Protocols and Networks\PHY
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 40-Pin WQFN EP T/R
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Lead Shape | No Lead |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 264 |
Maximum Supply Current (mA) | 92(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 40 |
PHY Line Side Interface | No |
Pin Count | 40 |
Power Supply Type | Analog |
PPAP | Yes |
Process Technology | 0.18um, CMOS |
Standard Package Name | QFN |
Standard Supported | IEEE 802.3u |
Supplier Package | WQFN EP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s, 100 Mb/s |
Development Kit: | DP83848M-MAU-EK |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Interface Type: | MII, RMII, SNI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | WQFN-40 |
Pd - Power Dissipation: | 267 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | DP83848M |
Standard: | 10/100BASE-T |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 92 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | PHYTER |
Вес, г | 0.2 |