JZ500
1 640 руб.
от 2 шт. —
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Электроэлемент
Trimmer / Variable Capacitors 8.0 - 50PF 125V
Технические параметры
Adjustment Type | Top |
Capacitance Range | 8 ~ 50pF |
Dielectric Material | Ceramic |
Features | General Purpose |
Height - Seated (Max) | 0.057"(1.45mm) |
Manufacturer | Knowles Voltronics |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Cut Tape(CT) |
Part Status | Active |
Q @ Freq | 200 @ 1MHz |
Series | JZ |
Size / Dimension | 0.177" L x 0.126" W(4.50mm x 3.20mm) |
Voltage - Rated | 125V |