AON7524

210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.127 руб.
от 40 шт.108.75 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8003114692
Бренд: Alpha & Omega

Описание

Электроэлемент
Транзистор МОП n-канальный, полевой, 30В, 22А, 12,8Вт, DFN-8

Технические параметры

Automotive Unknown
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current - (A) 28
Maximum Drain Source Resistance - (mOhm) 3.3@10V
Maximum Drain Source Voltage - (V) 30
Maximum Gate Source Voltage - (V) ?12
Maximum Gate Threshold Voltage - (V) 1.2
Maximum Power Dissipation - (mW) 32000
Military Qualified No
Number of Elements per Chip 1
Operating Temperature - (?C) -55~150
Pin Count 8
Process Technology AlphaMOS
Supplier Package DFN-A EP
Typical Gate Charge @ 10V - (nC) 37
Typical Gate Charge @ Vgs - (nC) 37@10VI16@4.5V
Typical Input Capacitance @ Vds - (pF) 2250@15V
Continuous Drain Current (Id) 25A;28A
Drain Source On Resistance (RDS(on)@Vgs,Id) 3.3mΩ@10V, 20A
Drain Source Voltage (Vdss) 30V
Gate Threshold Voltage (Vgs(th)@Id) 1.2V@250uA
Input Capacitance (Ciss@Vds) 2.25nF@15V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 3.1W;32W
Total Gate Charge (Qg@Vgs) 50nC@10V
Type N Channel

Техническая документация

Документация
pdf, 263 КБ