AH1807-W
290 руб.
от 2 шт. —
240 руб.
от 10 шт. —
195 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
Hall Effect Sensor 2.5mA Omnipolar 2.5V to 5.5V 3-Pin SC-59 T/R (Alt: AH1807-W-7)
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Maximum Output Current | 2.5 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Point Min/Max | 50 G, 115 G |
Operating Supply Current | 8 uA |
Operating Supply Voltage | 5 V |
Output Voltage | 0.1 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 230 mW |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | 40 G, 100 G |
RoHS | Details |
Series | AH180 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Type | Hall Effect Switch |