0532611371

0532611371
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.390 руб.
от 5 шт.315 руб.
от 7 шт.297.36 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8003125739
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, HEADER, 13POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:13Contacts; Gender:Header; Product Range:PicoBlade 53261 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Ti

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1 A
Factory Pack Quantity 1000
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style SMD
Number of Positions 13 Position
Number of Rows 1 Row
Packaging Reel
Part # Aliases 0532611371
Pitch 1.25 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 53261
Termination Style SMD
Tradename PicoBlade
Type Shrouded
Unit Weight 0.011968 oz
Voltage Rating 125 V
Connector socket
Connector pinout layout 1x13
Connector series PicoBlade™
Contacts pitch 1.25mm
Electrical mounting SMT
Kind of connector male
Max. voltage 125V
Maximum current 1A
Number of pins 13
Spatial orientationInformation about relative position of each cable, terminals or PCB entry horizontal
Type of connector wire-board

Техническая документация

Datasheet
pdf, 33 КБ
Документация
pdf, 23 КБ