TEST2600

TEST2600
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.174 руб.
Добавить в корзину 2 шт. на сумму 520 руб.
Номенклатурный номер: 8003125810

Описание

Электроэлемент
TRANSISTOR PHOTO NPN 920NM, SIDE LOOKING, Wavelength Typ:920nm, Viewing Angle:60 , No. of Pins:2Pins, Power Consumption:100mW, Packaging:Each, Product Range:-, MSL:-, DC Collector Current:0.05A, Dark Current:100nA, Sensitivity:60 , RoHS Compliant: Yes

Технические параметры

Wavelength Typ 920nm; Viewing Angle
Brand: Vishay Semiconductors
Collector- Emitter Voltage VCEO Max: 70 V
Collector-Emitter Breakdown Voltage: 70 V
Collector-Emitter Saturation Voltage: 300 mV
Dark Current: 100 nA
Factory Pack Quantity: Factory Pack Quantity: 5000
Half Intensity Angle Degrees: 30 deg
Lens Color/Style: Black
Light Current: 2.5 mA
Manufacturer: Vishay
Maximum On-State Collector Current: 50 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: Side View Micro
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Peak Wavelength: 920 nm
Product Category: Phototransistors
Product Type: Phototransistors
Product: Phototransistors
Subcategory: Optical Detectors and Sensors
Type: IR Chip
Wavelength: 920 nm